Amphenol C01530D0060011 technical specifications.
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Plating | Silver |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | C 015 |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01530D0060011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.