Amphenol C016 00U000 000 1 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Diameter | 1.33inch |
| Flammability Rating | UL94 V-0 |
| Length | 1.02inch |
| Material | Nylon, Polyamide |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C163 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C016 00U000 000 1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.