Amphenol C016-00U000-010-12 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | ecomate® Plastic |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C016-00U000-010-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.