Amphenol C016-00U000-0102 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Polyamide |
| Mount | Cable |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | C163 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C016-00U000-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.