Amphenol C016 00V000 000 2 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Nylon, Polyamide |
| Mount | Panel |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® C16 |
| Shell Size | 2 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C016 00V000 000 2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
