Amphenol C016-10C008-0001 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Gold, Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | C16-3 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C016-10C008-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
