
15-position straight circular connector, receptacle gender, with 15 socket contacts. Features silver contacts with gold and silver plating, a 16A current rating, and a 100V voltage rating. Constructed with black nylon/polyamide body material, it offers a 400V working voltage and a maximum operating temperature of 125°C. This cable mount connector includes strain relief and is rated IP65, with 500 mating cycles.
Amphenol C016 10E014 002 1 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Current Rating | 16A |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 50 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C16-3 |
| Shell Size | 1 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C016 10E014 002 1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
