This 8-contact female panel mount connector features a gold and silver plating, with a current rating of 12A and a voltage rating of 400V. It is designed for panel mounting and is available in quantities of 50. The connector is not radiation hardened.
Amphenol C016-10G008-000-5 technical specifications.
| Contact Plating | Gold, Silver |
| Current Rating | 12A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C016-10G008-000-5 to view detailed technical specifications.
No datasheet is available for this part.