Amphenol C016-10H008-012-5 technical specifications.
| Contact Plating | Gold, Silver |
| Current Rating | 12A |
| Package Quantity | 50 |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C016-10H008-012-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.