Amphenol C016-10H017-013-5 technical specifications.
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Package Quantity | 50 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C016-10H017-013-5 to view detailed technical specifications.
No datasheet is available for this part.