
18-position, straight circular connector with male pin contacts, featuring gold and silver plating for reliable conductivity. This cable mount connector offers a 6A current rating and 100V voltage rating, with a maximum operating temperature of 125°C. Constructed with black nylon and polyamide body material, it provides IP65 environmental sealing and includes strain relief. Designed for 500 mating cycles, it is RoHS compliant and suitable for general applications.
Amphenol C016 10I017 002 1 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Plating | Gold, Silver |
| Contact Type | Pin |
| Current Rating | 6A |
| Gender | Male |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 25 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C16-3 |
| Shell Size | 1 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C016 10I017 002 1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.