20-position, straight circular connector with male contacts for cable mounting. Features crimp termination, silver-plated copper alloy contacts with gold plating, and a 6A current rating. Rated for 250V, IP65, and water/dust resistance, with a -40°C to 125°C operating temperature range. Constructed with a black nylon shell and body, it includes strain relief and is UL, CSA, and VDE approved.
Amphenol C016 10I019 003 2 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® C16 |
| Shell Material | Nylon |
| Shell Size | 2 |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C016 10I019 003 2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.