This 6-contact circular connector features a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a temperature range of -40°C to 125°C. The connector has a male contact gender and a female port gender, with a single port and six terminals.
Amphenol C016 20H005 104 2 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol C016 20H005 104 2 to view detailed technical specifications.
No datasheet is available for this part.