This female receptacle circular connector features a straight, solder termination with silver-plated socket contacts. It offers 6 power contacts plus a protective earth (PE) contact, for a total of 7 positions. Rated for 10A and 250V, it operates within a temperature range of -40°C to 125°C and boasts IP65 and IP67 ratings for dust and water protection. The blue nylon/polyamide body includes strain relief and is designed for free-hanging, cable mounting.
Amphenol C016-30D006-100-10 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Blue |
| Contact Gender | Female |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 10A |
| Diameter | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| Series | ECOMATE |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 1.269863oz |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C016-30D006-100-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.