Straight male connector accessory for cable mounting, featuring a thermoplastic and nylon/polyamide body in black. Rated IP67 and UL94 V-0 for flammability, this RoHS compliant component measures 25.5mm in length. Supplied in a package of 50, it is lead-free.
Amphenol C01600U00000012 technical specifications.
| Body Material | Thermoplastic, Plastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 25.5mm |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® Plastic |
| Weight | 0.317466oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01600U00000012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.