Amphenol C01610C0140002 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Contact Type | CRIMP |
| Current Rating | 12A |
| Mount | Panel, Flanges |
| Number of Contacts | 15 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | C 16-3 |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01610C0140002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.