Amphenol C01610C0170005 technical specifications.
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 17 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01610C0170005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.