Circular DIN connector, female receptacle, straight orientation, 7 positions with 6 contacts and 1 PE. Features blue nylon/polyamide body, gold/silver plated crimp contacts, and a voltage rating of 250V. Operates from -40°C to 125°C, with UL94 V-0 flammability rating. IP65/IP67 rated for waterproof, water-resistant, and dust-tight applications. Includes strain relief and is RoHS compliant.
Amphenol C01610D00600010 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Blue |
| Contact Gender | Female |
| Contact Plating | Gold, Silver |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate™ C016 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01610D00600010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.