Amphenol C01610D0080021 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Gold, Silver |
| Contact Type | CRIMP |
| Current Rating | 12A |
| Gender | Receptacle |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C 16-3 |
| Termination | Crimp |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01610D0080021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
