Circular connector, receptacle, straight orientation, featuring 14 positions and 14 contacts. Designed for cable mounting with a free-hanging configuration, this connector utilizes crimp termination for female contacts with gold and silver plating. It boasts a 16A current rating and a 100V voltage rating, with a wire gauge range of 28AWG to 14AWG and a maximum wire/cable diameter of 12mm. Constructed with a black nylon/polyamide body and shell, it operates within a temperature range of -40°C to 125°C and offers IP65, water-resistant, and dust-tight ratings.
Amphenol C01610D0140031 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Gold, Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C 16-3 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01610D0140031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.