Amphenol C01610D0140135 technical specifications.
| Mount | Cable |
| Number of Contacts | 14 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01610D0140135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.