18-pole, 18-position circular connector plug featuring female crimp contacts with gold and silver plating. This cable mount receptacle offers a straight orientation and a 6A current rating, with a 400V DC rated voltage and 100V AC voltage rating. Constructed with a black nylon/polyamide body, it boasts a 125°C maximum operating temperature and 500 mating cycles. Rated IP65 for water and dust resistance, this RoHS compliant component includes strain relief and is suitable for free-hanging or cable mounting.
Amphenol C01610E0170021 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Contact Type | CRIMP |
| Current Rating | 6A |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C16-3 |
| Shell Size | 1 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 400V |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01610E0170021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.