Amphenol C01610E0190052 technical specifications.
| Color | Black |
| Contact Plating | Gold, Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | C 16-3 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01610E0190052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.