
7-position right-angle circular connector plug housing with female contacts. Features crimp termination, gold/silver contact plating, and a 13A current rating. Constructed from black/blue nylon and polyamide with UL94 V-0 flammability. Rated IP65/IP67, waterproof, water-resistant, and dust-tight, operating from -40°C to 125°C with a 250V voltage rating. Includes strain relief and is RoHS compliant.
Amphenol C01610F00600012 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black, Blue |
| Contact Gender | Female |
| Contact Plating | Gold, Silver |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 7 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Plating | Polyamide |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate™ C016 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01610F00600012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.