Amphenol C01610F0140042 technical specifications.
| Color | Black |
| Contact Plating | Gold, Silver |
| Contact Type | CRIMP |
| Current Rating | 12A |
| Diameter | 43mm |
| Length | 85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | C 16-3 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01610F0140042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.