Amphenol C01610G00600012 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| Contact Finish Termination | SILVER GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol C01610G00600012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.