Amphenol C01610G0140005 technical specifications.
| Contact Plating | Gold, Silver |
| Current Rating | 16A |
| Package Quantity | 50 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01610G0140005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.