General purpose circular connector with 7 male contacts, featuring crimp termination and silver-plated contacts with gold plating. This straight, black, free-hanging connector offers a 13A current rating and 250V voltage rating, operating within a -40°C to 125°C temperature range. Constructed with a black nylon/polyamide body and shell, it boasts IP65 and IP67 ratings for dust-tight and waterproof protection. Approvals include UL, CSA, and VDE, with UL94 V-0 flammability.
Amphenol C01610H00601012 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® Plastic |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01610H00601012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.