Circular connector, 15-position male, straight orientation, cable mount. Features gold/silver plated crimp contacts, 12A current rating, and 400V voltage rating. Operates within a -40°C to 125°C temperature range. Housing is black nylon with UL94 V-0 flammability. Rated IP65 for water and dust resistance. RoHS compliant.
Amphenol C01610H0140042 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Gold, Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 12A |
| Diameter | 43mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | C 16-3 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01610H0140042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.