Amphenol C01610H0150021 technical specifications.
| Contact Plating | Gold, Silver |
| Contact Type | CRIMP |
| Current Rating | 16A |
| Gender | Male |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | C 16-3 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01610H0150021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.