Amphenol C01610P00380612 technical specifications.
| Body Material | Nylon, Polyamide |
| Current Rating | 14A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate™ High Voltage |
| Shell Material | Nylon |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01610P00380612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.