
Four-position, straight male pin circular connector with a 16A current rating and 400V voltage rating. Features gold-plated pin contacts and a black nylon/polyamide body. Rated IP65 and IP67 for waterproof, water-resistant, and dust-tight protection, with a maximum operating temperature of 100°C. Panel or free-hanging mountable with screw termination and integrated strain relief. UL, CSA, and VDE approved, with UL94 V-0 flammability rating.
Amphenol C01620C00320012 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® Plastic |
| Shell Material | Nylon |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01620C00320012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
