Four-position, straight circular connector featuring silver-plated socket contacts with a 16A current rating and 400V voltage rating. Constructed with a blue nylon/polyamide body and shell, this receptacle offers a temperature range of -40°C to 100°C. Designed for free-hanging, cable mounting with screw termination and integrated strain relief, it boasts IP65 and IP67 ratings for waterproof, water-resistant, and dust-tight performance. Approvals include UL, CSA, and VDE, with RoHS compliance.
Amphenol C01620D00310010 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Blue |
| Contact Finish - Mating | SILVER |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 16A |
| Gender | Receptacle |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco|mate™ C016 |
| Shell Material | Nylon |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01620D00310010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.