
This straight, female receptacle connector features a black nylon and polyamide body, designed for free-hanging or cable mounting. It supports 5 contacts made of copper alloy with silver plating, rated for 41A and 600V. The connector offers a temperature range of -25°C to 100°C, boasts IP65, water-resistant, and dust-tight ratings, and is RoHS compliant. Termination is via screw, with a maximum wire/cable diameter of 20mm and 250 mating cycles.
Amphenol C01620E0048002 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 250 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C 16-L |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01620E0048002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
