Amphenol C01620E0048012 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C 16-L |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01620E0048012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.