Amphenol C01620F00320010 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Eco|mate™ C016 |
| Shell Material | Nylon |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01620F00320010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.