Free-hanging, straight male plug with 6 positions and 6 contacts. Features 16A current rating and 400V voltage rating. Constructed with a black nylon/polyamide body and silver contacts with gold/silver plating. Rated IP65 for water and dust resistance, with a temperature range of -40°C to 100°C. Includes screw termination and strain relief.
Amphenol C01620I0051032 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Contact Type | Pin |
| Current Rating | 16A |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C 16-3 |
| Shell Size | 2 |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01620I0051032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.