Amphenol C01620P0048002 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C 16-L |
| Termination | Screw |
| Voltage Rating | 6kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01620P0048002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
