Amphenol C01630D00621012 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | No |
| Series | ecomate® Plastic |
| Shell Material | Nylon |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C01630D00621012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.