
Circular connector, 7-position receptacle with female socket contacts, featuring silver-plated contacts and solder lug termination. This right-angle connector offers a 10A current rating and 250V voltage rating, operating within a -40°C to 125°C temperature range. Constructed with a black nylon/polyamide body and shell, it provides IP65 and IP67 ratings for waterproof, water-resistant, and dust-tight applications. Strain relief is included, and the connector is RoHS compliant.
Amphenol C01630F00610012 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Contact Type | Socket |
| Current Rating | 10A |
| Diameter | 12.5mm |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® Plastic |
| Shell Material | Nylon |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 1.537945oz |
| Wire/Cable Diameter | 12.5mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C01630F00610012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.