Amphenol C016G09042G10X technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Material | Nylon, Polyamide, PA66 |
| Mount | Clamp |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Eco|mate™ C016 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C016G09042G10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.