Amphenol C016G11000E10V technical specifications.
| Color | Red |
| Mount | Socket |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | ECOMATE |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C016G11000E10V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.