Amphenol C091 00V000 120 2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Gender | Receptacle |
| Material | Brass, Metal |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C091 |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C091 00V000 120 2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
