This 5-pin circular cable mount connector features a crimp termination method and a straight body orientation. It is rated for a maximum operating temperature of 100°C and a minimum of -40°C. The connector is designed to handle a maximum voltage rating of 100VDC and a maximum current rating of 5A.
Amphenol C091 11H105 000 2 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of Ports | 1 |
| Max Voltage Rating | 100VDC|100VAC |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol C091 11H105 000 2 to view detailed technical specifications.
No datasheet is available for this part.