
Amphenol C091-11H105-001-2 technical specifications.
| Contact Gender | Male |
| Current Rating | 5A |
| Number of Contacts | 5 |
| Package Quantity | 50 |
| Plating | Nickel |
| Series | C091 D |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C091-11H105-001-2 to view detailed technical specifications.
No datasheet is available for this part.