Flange mount female metal receptacle with O ring seal and ring nut 6 contacts Complete EMI shielding in the fully mated and locked position Contacts sold separately
Amphenol C091 11T006 000 2 technical specifications.
| Termination Method | Solder |
| Mounting | Flange Mount |
| Max Current Rating | 7A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol C091 11T006 000 2 to view detailed technical specifications.
No datasheet is available for this part.