Amphenol C091-31D008-101-2 technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 5A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Plating | Nickel |
| Series | C091 D |
| Shell Plating | Nickel |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C091-31D008-101-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
