
Circular connector, 5-position, female socket contacts with silver plating and silver/CuZn material. Features straight, cable mount orientation with solder termination and a 5A current rating. Rated IP65 and IP67, this shielded connector offers nickel shell plating and a 100V voltage rating, operating between -40°C and 100°C.
Amphenol C091 31D105 100 2 technical specifications.
| Approvals | UL |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C 091 D |
| Shell Finish | Nickel |
| Shell Plating | Nickel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C091 31D105 100 2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
