
Circular connector featuring a straight, female cable mount with 7 contacts and 3 positions. This shielded, IP67-rated component offers a 5A current rating and 100V voltage rating, with silver-plated brass contacts and a phenolic insulator. Designed for a temperature range of -40°C to 100°C, it utilizes solder termination and is RoHS compliant.
Amphenol C091 31D107 100 2 technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass, Silver, CuZn |
| Contact Plating | Silver, Cadmium |
| Contact Type | Socket |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Female |
| Insulation Material | Phenolic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 7 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C 091 D |
| Shell Plating | Nickel |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Diameter | 6mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C091 31D107 100 2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
