Amphenol C091-31H004-100-2 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| Series | C 091 D |
| Shell Plating | Nickel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Diameter | 6mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C091-31H004-100-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
